Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A 17-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NB650AGL-P

DigiKey Part Number
1589-NB650AGL-PTR-ND - Tape & Reel (TR)
1589-NB650AGL-PCT-ND - Cut Tape (CT)
1589-NB650AGL-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NB650AGL-P
Description
IC REG BUCK ADJ 6A 17QFN
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A 17-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
22.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
13V
Current - Output
Frequency - Switching
150kHz ~ 1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
17-QFN (3x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 218
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
175,80000 Kč75,80 Kč
1057,11500 Kč571,15 Kč
2552,41960 Kč1 310,49 Kč
10047,25810 Kč4 725,81 Kč
Digi-Reel®
QuantityUnit PriceExt Price
1102,68000 Kč102,68 Kč
1066,83700 Kč668,37 Kč
2557,46720 Kč1 436,68 Kč
10046,88640 Kč4 688,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:75,80000 Kč
Unit Price with VAT:91,71800 Kč