
MPQ9842GLE-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ9842GLE-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ9842GLE-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ9842GLE-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ9842GLE-AEC1-P |
Description | IC REG BUCK ADJ 2A 16QFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 16-VQFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ9842GLE-AEC1-P Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 36V |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 350kHz ~ 2.5MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3.3V | Supplier Device Package 16-QFN (3x4) |
Voltage - Input (Max) 36V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,96000 Kč | 74,96 Kč |
| 10 | 56,35900 Kč | 563,59 Kč |
| 25 | 51,71400 Kč | 1 292,85 Kč |
| 100 | 46,60510 Kč | 4 660,51 Kč |
| 250 | 44,17140 Kč | 11 042,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 42,70448 Kč | 21 352,24 Kč |
| 1 000 | 41,49688 Kč | 41 496,88 Kč |
| 1 500 | 40,89235 Kč | 61 338,53 Kč |
| 2 500 | 40,22209 Kč | 100 555,23 Kč |
| 3 500 | 39,83057 Kč | 139 406,99 Kč |
| 5 000 | 39,45390 Kč | 197 269,50 Kč |
| Unit Price without VAT: | 74,96000 Kč |
|---|---|
| Unit Price with VAT: | 90,70160 Kč |

