Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 16-VQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ9842GLE-AEC1-P

DigiKey Part Number
1589-MPQ9842GLE-AEC1-PTR-ND - Tape & Reel (TR)
1589-MPQ9842GLE-AEC1-PCT-ND - Cut Tape (CT)
1589-MPQ9842GLE-AEC1-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ9842GLE-AEC1-P
Description
IC REG BUCK ADJ 2A 16QFN
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 16-VQFN
Datasheet
 Datasheet
EDA/CAD Models
MPQ9842GLE-AEC1-P Models
Product Attributes
Filter Similar Products
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
36V
Series
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
350kHz ~ 2.5MHz
Part Status
Active
Synchronous Rectifier
Yes
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount, Wettable Flank
Number of Outputs
1
Package / Case
Voltage - Input (Min)
3.3V
Supplier Device Package
16-QFN (3x4)
Voltage - Input (Max)
36V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 380
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
174,96000 Kč74,96 Kč
1056,35900 Kč563,59 Kč
2551,71400 Kč1 292,85 Kč
10046,60510 Kč4 660,51 Kč
25044,17140 Kč11 042,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50042,70448 Kč21 352,24 Kč
1 00041,49688 Kč41 496,88 Kč
1 50040,89235 Kč61 338,53 Kč
2 50040,22209 Kč100 555,23 Kč
3 50039,83057 Kč139 406,99 Kč
5 00039,45390 Kč197 269,50 Kč
Manufacturers Standard Package
Unit Price without VAT:74,96000 Kč
Unit Price with VAT:90,70160 Kč