MPQ4433GLE-AEC1-Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ9841GLE-AEC1-Z

DigiKey Part Number
1589-MPQ9841GLE-AEC1-ZTR-ND - Tape & Reel (TR)
1589-MPQ9841GLE-AEC1-ZCT-ND - Cut Tape (CT)
1589-MPQ9841GLE-AEC1-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ9841GLE-AEC1-Z
Description
IC REG BUCK ADJ 1A 16QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A 16-VQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.3V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
36V
Current - Output
Frequency - Switching
350kHz ~ 2.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
16-QFN (3x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 263
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
171,57000 Kč71,57 Kč
1053,72000 Kč537,20 Kč
2549,28240 Kč1 232,06 Kč
10044,40500 Kč4 440,50 Kč
25042,07812 Kč10 519,53 Kč
50040,67576 Kč20 337,88 Kč
1 00039,52116 Kč39 521,16 Kč
2 50038,30258 Kč95 756,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00037,56794 Kč187 839,70 Kč
Manufacturers Standard Package
Unit Price without VAT:71,57000 Kč
Unit Price with VAT:86,59970 Kč