
MPQ9841GL-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ9841GL-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ9841GL-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ9841GL-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ9841GL-AEC1-Z |
Description | IC REG BUCK ADJ 1A 16QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A 16-PowerVQFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ9841GL-AEC1-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 36V | |
Current - Output | ||
Frequency - Switching | 350kHz ~ 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,82000 Kč | 70,82 Kč |
| 10 | 53,15800 Kč | 531,58 Kč |
| 25 | 48,76720 Kč | 1 219,18 Kč |
| 100 | 43,94090 Kč | 4 394,09 Kč |
| 250 | 41,63832 Kč | 10 409,58 Kč |
| 500 | 40,25064 Kč | 20 125,32 Kč |
| 1 000 | 39,10812 Kč | 39 108,12 Kč |
| 2 500 | 37,90227 Kč | 94 755,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 34,62988 Kč | 173 149,40 Kč |
| Unit Price without VAT: | 70,82000 Kč |
|---|---|
| Unit Price with VAT: | 85,69220 Kč |

