16-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ9841GL-AEC1-P

DigiKey Part Number
1589-MPQ9841GL-AEC1-PTR-ND - Tape & Reel (TR)
1589-MPQ9841GL-AEC1-PCT-ND - Cut Tape (CT)
1589-MPQ9841GL-AEC1-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ9841GL-AEC1-P
Description
IC REG BUCK ADJ 1A 16QFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A 16-PowerVQFN
Datasheet
 Datasheet
EDA/CAD Models
MPQ9841GL-AEC1-P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.3V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
36V
Current - Output
Frequency - Switching
350kHz ~ 2.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-QFN (3x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 246
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
177,90000 Kč77,90 Kč
1058,69900 Kč586,99 Kč
2553,91640 Kč1 347,91 Kč
10048,65680 Kč4 865,68 Kč
25046,14844 Kč11 537,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50044,63702 Kč22 318,51 Kč
1 00043,39285 Kč43 392,85 Kč
1 50042,76982 Kč64 154,73 Kč
2 50042,07927 Kč105 198,18 Kč
3 50041,67565 Kč145 864,77 Kč
5 00041,28785 Kč206 439,25 Kč
Manufacturers Standard Package
Unit Price without VAT:77,90000 Kč
Unit Price with VAT:94,25900 Kč