
MPQ9840GLE-AEC1-Z | |
---|---|
DigiKey Part Number | 1589-MPQ9840GLE-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ9840GLE-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ9840GLE-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ9840GLE-AEC1-Z |
Description | IC REG BUCK ADJ 3.5A 16QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 16-VQFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ9840GLE-AEC1-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 36V | |
Current - Output | ||
Frequency - Switching | 350kHz ~ 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 16-QFN (3x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 71,24000 Kč | 71,24 Kč |
10 | 53,53300 Kč | 535,33 Kč |
25 | 49,11720 Kč | 1 227,93 Kč |
100 | 44,25750 Kč | 4 425,75 Kč |
250 | 41,93996 Kč | 10 484,99 Kč |
500 | 40,54352 Kč | 20 271,76 Kč |
1 000 | 39,39411 Kč | 39 394,11 Kč |
2 500 | 38,18081 Kč | 95 452,03 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 34,89025 Kč | 174 451,25 Kč |
Unit Price without VAT: | 71,24000 Kč |
---|---|
Unit Price with VAT: | 86,20040 Kč |