New Product
14-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ8861GLE-AEC1-P

DigiKey Part Number
1589-MPQ8861GLE-AEC1-PTR-ND - Tape & Reel (TR)
1589-MPQ8861GLE-AEC1-PCT-ND - Cut Tape (CT)
1589-MPQ8861GLE-AEC1-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ8861GLE-AEC1-P
Description
18V, 12A, HIGH-EFFICIENCY, WIDE-
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 12A 14-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
MPQ8861GLE-AEC1-P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.9V
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
500kHz ~ 1.25MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
14-QFN (3x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
178,23000 Kč78,23 Kč
1059,00600 Kč590,06 Kč
2554,19560 Kč1 354,89 Kč
10048,91490 Kč4 891,49 Kč
25046,39572 Kč11 598,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50044,87730 Kč22 438,65 Kč
1 00043,62769 Kč43 627,69 Kč
1 50043,00198 Kč64 502,97 Kč
2 50042,30884 Kč105 772,10 Kč
3 50041,90364 Kč146 662,74 Kč
5 00041,51396 Kč207 569,80 Kč
Manufacturers Standard Package
Unit Price without VAT:78,23000 Kč
Unit Price with VAT:94,65830 Kč