MPQ8636GVE-20-P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 68,66010 Kč
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 59,60950 Kč
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 61,59070 Kč
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.611V 1 Output 20A 29-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ8636GVE-20-P

DigiKey Part Number
1589-1336-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPQ8636GVE-20-P
Description
IC REG BUCK ADJ 20A 29QFN
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.611V 1 Output 20A 29-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
13V
Current - Output
Frequency - Switching
200kHz ~ 1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
29-QFN (5x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50070,75990 Kč35 379,95 Kč
1 00068,92992 Kč68 929,92 Kč
1 50068,01294 Kč102 019,41 Kč
2 50066,99740 Kč167 493,50 Kč
Manufacturers Standard Package
Unit Price without VAT:70,75990 Kč
Unit Price with VAT:85,61948 Kč