
MPQ8636GV-20-P | |
|---|---|
DigiKey Part Number | MPQ8636GV-20-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ8636GV-20-P |
Description | IC REG BUCK ADJ 20A 25QFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.611V 1 Output 20A 25-VFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 13V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 25-QFN (5x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 70,75990 Kč | 35 379,95 Kč |
| 1 000 | 68,92992 Kč | 68 929,92 Kč |
| 1 500 | 68,01294 Kč | 102 019,41 Kč |
| 2 500 | 66,99740 Kč | 167 493,50 Kč |
| Unit Price without VAT: | 70,75990 Kč |
|---|---|
| Unit Price with VAT: | 85,61948 Kč |


