
MPQ8632GL-12-P | |
|---|---|
DigiKey Part Number | MPQ8632GL-12-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ8632GL-12-P |
Description | IC REG BUCK ADJ 12A 13QFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.611V 1 Output 12A 13-VFQFN |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 13V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Not For New Designs | Frequency - Switching 200kHz ~ 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 13-QFN (3x4) |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 61,14660 Kč | 30 573,30 Kč |
| 1 000 | 59,52324 Kč | 59 523,24 Kč |
| 1 500 | 58,71041 Kč | 88 065,62 Kč |
| 2 500 | 57,80993 Kč | 144 524,83 Kč |
| 3 500 | 57,28374 Kč | 200 493,09 Kč |
| Unit Price without VAT: | 61,14660 Kč |
|---|---|
| Unit Price with VAT: | 73,98739 Kč |




