
MPQ8626GD-P | |
|---|---|
DigiKey Part Number | 1589-2012-2-ND - Tape & Reel (TR) 1589-2012-1-ND - Cut Tape (CT) 1589-2012-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ8626GD-P |
Description | IC REG BUCK ADJ 6A 14QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A 14-VFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ8626GD-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.85V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 600kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-QFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,31000 Kč | 86,31 Kč |
| 10 | 65,25500 Kč | 652,55 Kč |
| 25 | 60,00080 Kč | 1 500,02 Kč |
| 100 | 54,23320 Kč | 5 423,32 Kč |
| 250 | 51,48156 Kč | 12 870,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 49,82366 Kč | 24 911,83 Kč |
| 1 000 | 48,45878 Kč | 48 458,78 Kč |
| 1 500 | 47,77536 Kč | 71 663,04 Kč |
| 2 500 | 47,01829 Kč | 117 545,73 Kč |
| 3 500 | 46,57571 Kč | 163 014,99 Kč |
| Unit Price without VAT: | 86,31000 Kč |
|---|---|
| Unit Price with VAT: | 104,43510 Kč |








