MPQ8612GR-16-Z is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
17-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ8612GR-16-Z

DigiKey Part Number
MPQ8612GR-16-Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPQ8612GR-16-Z
Description
IC REG BUCK ADJ 16A 17QFN
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.608V 1 Output 16A 14-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.5V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
4.5V
Current - Output
Frequency - Switching
300kHz ~ 1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
17-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types