
MPQ6610GJ-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ6610GJ-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ6610GJ-AEC1-PCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MPQ6610GJ-AEC1-P |
Description | 55V, 3A, HALF-BRIDGE POWER DRIVE |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Unipolar Motor Driver Power MOSFET On/Off TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MPQ6610GJ-AEC1-P Models |
Category | Current - Output 3A |
Manufacturer Monolithic Power Systems Inc. | Voltage - Supply 4V ~ 55V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - Load 65V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Motor Type - Stepper Unipolar | Grade Automotive |
Motor Type - AC, DC Brushed DC | Qualification AEC-Q100 |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Interface On/Off | Supplier Device Package TSOT-23-8 |
Technology Power MOSFET | Base Product Number |
Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,03000 Kč | 68,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 38,44398 Kč | 19 221,99 Kč |
| 1 000 | 37,33675 Kč | 37 336,75 Kč |
| 1 500 | 36,78219 Kč | 55 173,29 Kč |
| 2 500 | 36,16788 Kč | 90 419,70 Kč |
| 3 500 | 35,80873 Kč | 125 330,55 Kč |
| 5 000 | 35,46340 Kč | 177 317,00 Kč |
| Unit Price without VAT: | 68,03000 Kč |
|---|---|
| Unit Price with VAT: | 82,31630 Kč |


