20-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ5031GRE-0013-AEC1-Z

DigiKey Part Number
1589-MPQ5031GRE-0013-AEC1-ZTR-ND - Tape & Reel (TR)
1589-MPQ5031GRE-0013-AEC1-ZCT-ND - Cut Tape (CT)
1589-MPQ5031GRE-0013-AEC1-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ5031GRE-0013-AEC1-Z
Description
SINGLE-PORT USB PD CONTROLLER FO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
USB, Type-C Controller PMIC 20-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
USB, Type-C Controller
Current - Supply
3.5mA
Voltage - Supply
3.3V ~ 5.5V, 4.6V ~ 21V
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
20-PowerVFQFN
Supplier Device Package
20-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 992
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
142,94000 Kč42,94 Kč
1031,63800 Kč316,38 Kč
2528,83840 Kč720,96 Kč
10025,74840 Kč2 574,84 Kč
25024,27656 Kč6 069,14 Kč
50023,38824 Kč11 694,12 Kč
1 00022,65738 Kč22 657,38 Kč
2 50021,88594 Kč54 714,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00019,73438 Kč98 671,90 Kč
Manufacturers Standard Package
Unit Price without VAT:42,94000 Kč
Unit Price with VAT:51,95740 Kč