
MP5031GRE-00A3-Z | |
|---|---|
DigiKey Part Number | 1589-MP5031GRE-00A3-ZTR-ND - Tape & Reel (TR) 1589-MP5031GRE-00A3-ZCT-ND - Cut Tape (CT) 1589-MP5031GRE-00A3-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP5031GRE-00A3-Z |
Description | USB PD PORT CONTROLLER WITH FIVE |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | USB, Type-C Controller PMIC 20-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB, Type-C Controller | |
Current - Supply | 3.5mA | |
Voltage - Supply | 4.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,80000 Kč | 37,80 Kč |
| 10 | 27,69600 Kč | 276,96 Kč |
| 25 | 25,18080 Kč | 629,52 Kč |
| 100 | 22,42380 Kč | 2 242,38 Kč |
| 250 | 21,10636 Kč | 5 276,59 Kč |
| 500 | 20,31304 Kč | 10 156,52 Kč |
| 1 000 | 20,23997 Kč | 20 239,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 18,55438 Kč | 92 771,90 Kč |
| 10 000 | 18,21241 Kč | 182 124,10 Kč |
| Unit Price without VAT: | 37,80000 Kč |
|---|---|
| Unit Price with VAT: | 45,73800 Kč |



