
MP5031GRE-00A3-P | |
|---|---|
DigiKey Part Number | 1589-MP5031GRE-00A3-PTR-ND - Tape & Reel (TR) 1589-MP5031GRE-00A3-PCT-ND - Cut Tape (CT) 1589-MP5031GRE-00A3-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP5031GRE-00A3-P |
Description | USB PD PORT CONTROLLER WITH FIVE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | USB, Type-C Controller PMIC 20-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB, Type-C Controller | |
Current - Supply | 3.5mA | |
Voltage - Supply | 4.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,57000 Kč | 45,57 Kč |
| 10 | 33,70200 Kč | 337,02 Kč |
| 25 | 30,73280 Kč | 768,32 Kč |
| 100 | 27,45910 Kč | 2 745,91 Kč |
| 250 | 25,89808 Kč | 6 474,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 24,95696 Kč | 12 478,48 Kč |
| 1 000 | 24,18193 Kč | 24 181,93 Kč |
| 1 500 | 23,79395 Kč | 35 690,92 Kč |
| 2 500 | 23,36414 Kč | 58 410,35 Kč |
| 3 500 | 23,11292 Kč | 80 895,22 Kč |
| 5 000 | 22,87119 Kč | 114 355,95 Kč |
| Unit Price without VAT: | 45,57000 Kč |
|---|---|
| Unit Price with VAT: | 55,13970 Kč |




