MPQ4590GS-Z is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 40,49680 Kč
Datasheet
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ4590GS-Z

DigiKey Part Number
1589-MPQ4590GS-ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPQ4590GS-Z
Description
640V NON-ISOLATED REGULATOR, UP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Converter Offline Boost, Buck, Buck-Boost, Flyback Topology 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Output Isolation
Non-Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
700V
Topology
Boost, Buck, Buck-Boost, Flyback
Voltage - Supply (Vcc/Vdd)
5.3V ~ 5.6V
Duty Cycle
-
Frequency - Switching
-
Fault Protection
Open Loop, Over Load, Over Temperature, Short Circuit, UVLO
Control Features
Frequency Control, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50033,95664 Kč84 891,60 Kč
5 00033,29239 Kč166 461,95 Kč
Manufacturers Standard Package
Unit Price without VAT:33,95664 Kč
Unit Price with VAT:41,08753 Kč