
MPQ4572GQB-AEC1-P | |
---|---|
DigiKey Part Number | 1589-MPQ4572GQB-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ4572GQB-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ4572GQB-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4572GQB-AEC1-P |
Description | IC REG BUCK ADJ 2A 12QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2A 12-VFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ4572GQB-AEC1-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 54V | |
Current - Output | ||
Frequency - Switching | 400kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-QFN (2.5x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 88,11000 Kč | 88,11 Kč |
10 | 66,76000 Kč | 667,60 Kč |
25 | 61,41520 Kč | 1 535,38 Kč |
100 | 55,53900 Kč | 5 553,90 Kč |
250 | 52,73824 Kč | 13 184,56 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 51,04974 Kč | 25 524,87 Kč |
1 000 | 49,65976 Kč | 49 659,76 Kč |
1 500 | 48,96383 Kč | 73 445,74 Kč |
2 500 | 48,19262 Kč | 120 481,55 Kč |
3 500 | 47,74218 Kč | 167 097,63 Kč |
Unit Price without VAT: | 88,11000 Kč |
---|---|
Unit Price with VAT: | 106,61310 Kč |