
MPQ4571GQB-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ4571GQB-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ4571GQB-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ4571GQB-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4571GQB-AEC1-P |
Description | IC REG BUCK ADJ 1A 12QFN |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1A 12-VFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ4571GQB-AEC1-P Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 54V |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 400kHz ~ 2.2MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4.5V | Supplier Device Package 12-QFN (2.5x3) |
Voltage - Input (Max) 60V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPQ4571GQB-AEC1-Z | Monolithic Power Systems Inc. | 6 413 | 1589-MPQ4571GQB-AEC1-ZCT-ND | 80,84000 Kč | Parametric Equivalent |
| MPQ4571GQB-Z | Monolithic Power Systems Inc. | 0 | 1589-MPQ4571GQB-ZTR-ND | 42,36137 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,19000 Kč | 88,19 Kč |
| 10 | 66,66900 Kč | 666,69 Kč |
| 25 | 61,29720 Kč | 1 532,43 Kč |
| 100 | 55,39690 Kč | 5 539,69 Kč |
| 250 | 52,58488 Kč | 13 146,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 50,88908 Kč | 25 444,54 Kč |
| 1 000 | 49,49397 Kč | 49 493,97 Kč |
| 1 500 | 48,79501 Kč | 73 192,51 Kč |
| 2 500 | 48,02083 Kč | 120 052,07 Kč |
| 3 500 | 47,56833 Kč | 166 489,15 Kč |
| Unit Price without VAT: | 88,19000 Kč |
|---|---|
| Unit Price with VAT: | 106,70990 Kč |

