MPQ4568GQ-Z is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 500
Unit Price: 55,34000 Kč
Datasheet
10-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ4568GQ-Z

DigiKey Part Number
1589-1807-2-ND - Tape & Reel (TR)
1589-1807-1-ND - Cut Tape (CT)
1589-1807-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ4568GQ-Z
Description
IC REG BUCK ADJ 100MA 10QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 100mA 10-VFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
45V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
45V
Current - Output
Frequency - Switching
-
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
147,85000 Kč47,85 Kč
1035,49500 Kč354,95 Kč
2532,39080 Kč809,77 Kč
10028,98280 Kč2 898,28 Kč
25027,35904 Kč6 839,76 Kč
50026,37992 Kč13 189,96 Kč
1 00025,57432 Kč25 574,32 Kč
2 50024,72385 Kč61 809,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00024,21123 Kč121 056,15 Kč
Manufacturers Standard Package
Unit Price without VAT:47,85000 Kč
Unit Price with VAT:57,89850 Kč