MPQ4560DN-LF-P is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 45,33370 Kč
Datasheet
8-SOICE-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ4560DN-LF-P

DigiKey Part Number
1589-MPQ4560DN-LF-PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPQ4560DN-LF-P
Description
IC REG BUCK ADJ 2A 8SOICE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.8V
Voltage - Input (Max)
55V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
52V
Current - Output
Frequency - Switching
Up to 2MHz
Synchronous Rectifier
No
Operating Temperature
125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOICE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50052,47092 Kč26 235,46 Kč
1 00051,04646 Kč51 046,46 Kč
1 50050,33307 Kč75 499,60 Kč
2 50049,54320 Kč123 858,00 Kč
3 50049,08108 Kč171 783,78 Kč
Manufacturers Standard Package
Unit Price without VAT:52,47092 Kč
Unit Price with VAT:63,48981 Kč