Direct

MPQ4430GLE-AEC1-P | |
|---|---|
DigiKey Part Number | MPQ4430GLE-AEC1-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ4430GLE-AEC1-P |
Description | IC REG 3.5A 16QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Switching Regulator IC Output 16-VQFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ4430GLE-AEC1-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 16-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 56,87458 Kč | 28 437,29 Kč |
| 1 000 | 55,35245 Kč | 55 352,45 Kč |
| 1 500 | 54,59037 Kč | 81 885,55 Kč |
| 2 500 | 53,74621 Kč | 134 365,52 Kč |
| 3 500 | 53,25277 Kč | 186 384,70 Kč |
| Unit Price without VAT: | 56,87458 Kč |
|---|---|
| Unit Price with VAT: | 68,81824 Kč |








