
MPQ4334GLE-2001-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ4334GLE-2001-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ4334GLE-2001-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ4334GLE-2001-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4334GLE-2001-AEC1-P |
Description | 36V, 0.5A TO 4A, LOW QUIESCENT C |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 12-PowerVFQFN |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 34.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 400kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Outputs 1 | Mounting Type Surface Mount, Wettable Flank |
Voltage - Input (Min) 3V | Package / Case |
Voltage - Input (Max) 30V | Supplier Device Package 12-QFN (3x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,60000 Kč | 53,60 Kč |
| 10 | 39,77100 Kč | 397,71 Kč |
| 25 | 36,33880 Kč | 908,47 Kč |
| 100 | 32,56380 Kč | 3 256,38 Kč |
| 250 | 30,76352 Kč | 7 690,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 29,67822 Kč | 14 839,11 Kč |
| 1 000 | 28,78539 Kč | 28 785,39 Kč |
| 1 500 | 28,33803 Kč | 42 507,04 Kč |
| 2 500 | 27,84243 Kč | 69 606,07 Kč |
| 3 500 | 27,55286 Kč | 96 435,01 Kč |
| 5 000 | 27,27432 Kč | 136 371,60 Kč |
| Unit Price without VAT: | 53,60000 Kč |
|---|---|
| Unit Price with VAT: | 64,85600 Kč |


