
MPQ4324EGDE-AEC1-P | |
---|---|
DigiKey Part Number | 1589-MPQ4324EGDE-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ4324EGDE-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ4324EGDE-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4324EGDE-AEC1-P |
Description | IC REG BUCK ADJ 4A 12QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 12-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ4324EGDE-AEC1-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 34.2V | |
Current - Output | ||
Frequency - Switching | 350kHz ~ 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 12-QFN (2x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 62,07000 Kč | 62,07 Kč |
10 | 46,47200 Kč | 464,72 Kč |
25 | 42,55160 Kč | 1 063,79 Kč |
100 | 38,25640 Kč | 3 825,64 Kč |
250 | 36,20504 Kč | 9 051,26 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 34,96940 Kč | 17 484,70 Kč |
1 000 | 33,95207 Kč | 33 952,07 Kč |
1 500 | 33,44271 Kč | 50 164,06 Kč |
2 500 | 32,87824 Kč | 82 195,60 Kč |
3 500 | 32,54842 Kč | 113 919,47 Kč |
5 000 | 32,23101 Kč | 161 155,05 Kč |
Unit Price without VAT: | 62,07000 Kč |
---|---|
Unit Price with VAT: | 75,10470 Kč |