Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 14-VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 14-VFQFN
Monolithic Power Systems AEC-Q100 Qualified Step-Down Converter in 2mm x 3mm package, MPQ4323 Series

MPQ4323CGRHE-AEC1-P

DigiKey Part Number
1589-MPQ4323CGRHE-AEC1-PTR-ND - Tape & Reel (TR)
1589-MPQ4323CGRHE-AEC1-PCT-ND - Cut Tape (CT)
1589-MPQ4323CGRHE-AEC1-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ4323CGRHE-AEC1-P
Description
IC REG BUCK ADJ 3A 14QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 14-VFQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.3V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
34.2V
Current - Output
Frequency - Switching
350kHz ~ 2.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
14-QFN (2.5x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 480
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
165,51000 Kč65,51 Kč
1049,03000 Kč490,30 Kč
2544,90200 Kč1 122,55 Kč
10040,37920 Kč4 037,92 Kč
25038,22056 Kč9 555,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50036,91910 Kč18 459,55 Kč
1 00035,84842 Kč35 848,42 Kč
1 50035,31205 Kč52 968,07 Kč
2 50034,71801 Kč86 795,02 Kč
3 50034,37067 Kč120 297,34 Kč
5 00034,03679 Kč170 183,95 Kč
Manufacturers Standard Package
Unit Price without VAT:65,51000 Kč
Unit Price with VAT:79,26710 Kč