MPQ8847AGQB-AEC1-P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MPQ8847AGQB-AEC1-P
Monolithic Power Systems AEC-Q100 Qualified Step-Down Converter in 2mm x 3mm package, MPQ4323 Series

MPQ4323CGRHE-AEC1-P

DigiKey Part Number
1589-MPQ4323CGRHE-AEC1-PTR-ND - Tape & Reel (TR)
1589-MPQ4323CGRHE-AEC1-PCT-ND - Cut Tape (CT)
1589-MPQ4323CGRHE-AEC1-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ4323CGRHE-AEC1-P
Description
IC REG BUCK ADJ 3A 14QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 14-VFQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.3V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
34.2V
Current - Output
Frequency - Switching
350kHz ~ 2.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
14-QFN (2.5x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 480
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
163,04000 Kč63,04 Kč
1047,16700 Kč471,67 Kč
2543,20160 Kč1 080,04 Kč
10038,84480 Kč3 884,48 Kč
25036,76752 Kč9 191,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50035,51626 Kč17 758,13 Kč
1 00034,48595 Kč34 485,95 Kč
1 50033,97023 Kč50 955,35 Kč
2 50033,39862 Kč83 496,55 Kč
3 50033,06442 Kč115 725,47 Kč
5 00032,74332 Kč163 716,60 Kč
Manufacturers Standard Package
Unit Price without VAT:63,04000 Kč
Unit Price with VAT:76,27840 Kč