
MPQ4322CGDE-5-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ4322CGDE-5-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ4322CGDE-5-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ4322CGDE-5-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4322CGDE-5-AEC1-P |
Description | 36V, 2A, ULTRA-COMPACT, SYNCHRON |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 12-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 34.2V | |
Current - Output | ||
Frequency - Switching | 350kHz ~ 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 12-QFN (2x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,41000 Kč | 60,41 Kč |
| 10 | 45,06800 Kč | 450,68 Kč |
| 25 | 41,24960 Kč | 1 031,24 Kč |
| 100 | 37,05850 Kč | 3 705,85 Kč |
| 250 | 35,05752 Kč | 8 764,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 33,85218 Kč | 16 926,09 Kč |
| 1 000 | 32,86010 Kč | 32 860,10 Kč |
| 1 500 | 32,36325 Kč | 48 544,88 Kč |
| 2 500 | 31,81261 Kč | 79 531,52 Kč |
| 3 500 | 31,49104 Kč | 110 218,64 Kč |
| 5 000 | 31,18145 Kč | 155 907,25 Kč |
| Unit Price without VAT: | 60,41000 Kč |
|---|---|
| Unit Price with VAT: | 73,09610 Kč |



