
MPQ4315GRE-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ4315GRE-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ4315GRE-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ4315GRE-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4315GRE-AEC1-Z |
Description | IC REG BUCK ADJ 5A 20QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.815V 1 Output 5A 20-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.3V | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 42.75V | |
Current - Output | ||
Frequency - Switching | 350kHz ~ 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,73000 Kč | 86,73 Kč |
| 10 | 65,61300 Kč | 656,13 Kč |
| 25 | 60,34600 Kč | 1 508,65 Kč |
| 100 | 54,54900 Kč | 5 454,90 Kč |
| 250 | 51,78384 Kč | 12 945,96 Kč |
| 500 | 50,11794 Kč | 25 058,97 Kč |
| 1 000 | 48,74633 Kč | 48 746,33 Kč |
| 2 500 | 47,29868 Kč | 118 246,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 46,42657 Kč | 232 132,85 Kč |
| Unit Price without VAT: | 86,73000 Kč |
|---|---|
| Unit Price with VAT: | 104,94330 Kč |





