MPQ4242BGVE-0000-AEC1-Z is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 424
Unit Price: 93,02000 Kč
Datasheet
New at DigiKey
- Converter, USB Voltage Regulator IC 1 Output 22-QFN (4x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ4242BGVE-0000-AEC1-Z

DigiKey Part Number
1589-MPQ4242BGVE-0000-AEC1-ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPQ4242BGVE-0000-AEC1-Z
Description
5A, 36V, FULLY INTEGRATED USB PD
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
- Converter, USB Voltage Regulator IC 1 Output 22-QFN (4x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Converter, USB
Voltage - Input
4.8V ~ 36V
Number of Outputs
1
Voltage - Output
3.3V ~ 22.5V
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
22-PowerVFQFN
Supplier Device Package
22-QFN (4x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00045,71273 Kč228 563,65 Kč
Manufacturers Standard Package
Unit Price without VAT:45,71273 Kč
Unit Price with VAT:55,31240 Kč