
MPQ4228GRE-Q-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ4228GRE-Q-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ4228GRE-Q-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ4228GRE-Q-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4228GRE-Q-AEC1-Z |
Description | 3A, 36V, STEP-DOWN CONVERTER WIT |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | - Converter, USB Voltage Regulator IC 2 Output 22-QFN (4x4) |
Datasheet | Datasheet |
Category | Voltage - Output 3.6V ~ 34.56V |
Manufacturer Monolithic Power Systems Inc. | Operating Temperature -40°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Applications Converter, USB | Mounting Type Surface Mount, Wettable Flank |
Voltage - Input 36V | Package / Case 22-VFQFN |
Number of Outputs 2 | Supplier Device Package 22-QFN (4x4) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPQ4228GRE-Q-AEC1-P | Monolithic Power Systems Inc. | 265 | 1589-MPQ4228GRE-Q-AEC1-PCT-ND | 79,25000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,95000 Kč | 71,95 Kč |
| 10 | 54,05700 Kč | 540,57 Kč |
| 25 | 49,58600 Kč | 1 239,65 Kč |
| 100 | 44,66620 Kč | 4 466,62 Kč |
| 250 | 42,31916 Kč | 10 579,79 Kč |
| 500 | 41,80068 Kč | 20 900,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 37,77144 Kč | 188 857,20 Kč |
| Unit Price without VAT: | 71,95000 Kč |
|---|---|
| Unit Price with VAT: | 87,05950 Kč |


