- Converter, USB Voltage Regulator IC 2 Output 22-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ4228GRE-Q-AEC1-P

DigiKey Part Number
1589-MPQ4228GRE-Q-AEC1-PTR-ND - Tape & Reel (TR)
1589-MPQ4228GRE-Q-AEC1-PCT-ND - Cut Tape (CT)
1589-MPQ4228GRE-Q-AEC1-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ4228GRE-Q-AEC1-P
Description
3A, 36V, STEP-DOWN CONVERTER WIT
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
- Converter, USB Voltage Regulator IC 2 Output 22-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MPQ4228GRE-Q-AEC1-P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
3.6V ~ 34.56V
Manufacturer
Monolithic Power Systems Inc.
Operating Temperature
-40°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Applications
Converter, USB
Mounting Type
Surface Mount, Wettable Flank
Voltage - Input
36V
Package / Case
22-VFQFN
Number of Outputs
2
Supplier Device Package
22-QFN (4x4)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPQ4228GRE-Q-AEC1-ZMonolithic Power Systems Inc.2 7531589-MPQ4228GRE-Q-AEC1-ZCT-ND71,95000 KčDirect
In-Stock: 265
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
179,25000 Kč79,25 Kč
1059,77200 Kč597,72 Kč
2554,90000 Kč1 372,50 Kč
10049,52970 Kč4 952,97 Kč
25046,97244 Kč11 743,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50045,42996 Kč22 714,98 Kč
1 00044,16090 Kč44 160,90 Kč
1 50043,52501 Kč65 287,51 Kč
2 50042,82076 Kč107 051,90 Kč
3 50042,40912 Kč148 431,92 Kč
Manufacturers Standard Package
Unit Price without VAT:79,25000 Kč
Unit Price with VAT:95,89250 Kč