
MPQ4228GRE-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ4228GRE-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ4228GRE-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ4228GRE-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4228GRE-AEC1-Z |
Description | IC REG BUCK 5.17V 3A 26QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB Type C PMIC 22-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB Type C | |
Current - Supply | 750µA | |
Voltage - Supply | 4.2V ~ 36V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 22-VFQFN | |
Supplier Device Package | 22-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,52000 Kč | 70,52 Kč |
| 10 | 52,98300 Kč | 529,83 Kč |
| 25 | 48,59200 Kč | 1 214,80 Kč |
| 100 | 43,76930 Kč | 4 376,93 Kč |
| 250 | 41,46936 Kč | 10 367,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 40,08384 Kč | 20 041,92 Kč |
| 1 000 | 38,94313 Kč | 38 943,13 Kč |
| 1 500 | 38,37191 Kč | 57 557,86 Kč |
| 2 500 | 37,73903 Kč | 94 347,57 Kč |
| 3 500 | 37,36892 Kč | 130 791,22 Kč |
| 5 000 | 37,01323 Kč | 185 066,15 Kč |
| Unit Price without VAT: | 70,52000 Kč |
|---|---|
| Unit Price with VAT: | 85,32920 Kč |


