MPQ4210GU-AEC1-Z is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 688
Unit Price: 118,64000 Kč
Datasheet
Buck-Boost Switching Regulator IC Positive Adjustable 0.5V 1 Output 27-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ4210GU-AEC1-Z

DigiKey Part Number
1589-MPQ4210GU-AEC1-ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPQ4210GU-AEC1-Z
Description
IC REG BUCK BOOST ADJ 27QFN
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Positive Adjustable 0.5V 1 Output 27-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MPQ4210GU-AEC1-Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
5V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
28V
Current - Output
-
Frequency - Switching
200kHz ~ 600kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
27-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00061,02489 Kč305 124,45 Kč
Manufacturers Standard Package
Unit Price without VAT:61,02489 Kč
Unit Price with VAT:73,84012 Kč