
MPQ3425DL-AEC1-LF-P | |
|---|---|
DigiKey Part Number | 1589-MPQ3425DL-AEC1-LF-PTR-ND - Tape & Reel (TR) 1589-MPQ3425DL-AEC1-LF-PCT-ND - Cut Tape (CT) 1589-MPQ3425DL-AEC1-LF-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ3425DL-AEC1-LF-P |
Description | IC REG BOOST ADJ 3A 14QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 3.1V 1 Output 3A 14-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MPQ3425DL-AEC1-LF-P Models |
Category | Voltage - Output (Max) 55V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 300kHz ~ 2MHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Up | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3.1V | Supplier Device Package 14-QFN (3x4) |
Voltage - Input (Max) 22V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPQ3425DL-AEC1-LF-Z | Monolithic Power Systems Inc. | 1 301 | 1589-MPQ3425DL-AEC1-LF-ZCT-ND | 99,48000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,30000 Kč | 107,30 Kč |
| 10 | 81,74500 Kč | 817,45 Kč |
| 25 | 75,34920 Kč | 1 883,73 Kč |
| 100 | 68,32330 Kč | 6 832,33 Kč |
| 250 | 65,21812 Kč | 16 304,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 62,95200 Kč | 31 476,00 Kč |
| 1 000 | 61,28938 Kč | 61 289,38 Kč |
| 1 500 | 60,45674 Kč | 90 685,11 Kč |
| 2 500 | 59,53437 Kč | 148 835,93 Kč |
| 3 500 | 58,99514 Kč | 206 482,99 Kč |
| Unit Price without VAT: | 107,30000 Kč |
|---|---|
| Unit Price with VAT: | 129,83300 Kč |

