
MPQ24833-BGN-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ24833-BGN-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ24833-BGN-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ24833-BGN-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ24833-BGN-AEC1-Z |
Description | IC LED DRIVER RGLTR PWM 3A 8SOIC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 3A 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | MPQ24833-BGN-AEC1-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 55V | |
Voltage - Output | - | |
Current - Output / Channel | 3A | |
Frequency | 420kHz | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,67000 Kč | 85,67 Kč |
| 10 | 64,75800 Kč | 647,58 Kč |
| 25 | 59,52520 Kč | 1 488,13 Kč |
| 100 | 53,77380 Kč | 5 377,38 Kč |
| 250 | 51,03016 Kč | 12 757,54 Kč |
| 500 | 50,76056 Kč | 25 380,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 46,57827 Kč | 116 445,68 Kč |
| Unit Price without VAT: | 85,67000 Kč |
|---|---|
| Unit Price with VAT: | 103,66070 Kč |



