
MPQ24833-BGN-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ24833-BGN-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ24833-BGN-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ24833-BGN-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ24833-BGN-AEC1-P |
Description | IC LED DRIVER RGLTR PWM 3A 8SOIC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 3A 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | MPQ24833-BGN-AEC1-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 55V | |
Voltage - Output | - | |
Current - Output / Channel | 3A | |
Frequency | 420kHz | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,02000 Kč | 93,02 Kč |
| 10 | 70,44800 Kč | 704,48 Kč |
| 25 | 64,82520 Kč | 1 620,63 Kč |
| 100 | 58,63900 Kč | 5 863,90 Kč |
| 250 | 55,68920 Kč | 13 922,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 53,91110 Kč | 26 955,55 Kč |
| 1 000 | 52,44796 Kč | 52 447,96 Kč |
| 1 500 | 51,71513 Kč | 77 572,70 Kč |
| 2 500 | 50,90327 Kč | 127 258,18 Kč |
| 3 500 | 50,42886 Kč | 176 501,01 Kč |
| Unit Price without VAT: | 93,02000 Kč |
|---|---|
| Unit Price with VAT: | 112,55420 Kč |


