
MPQ2459GJ-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-1284-2-ND - Tape & Reel (TR) 1589-1284-1-ND - Cut Tape (CT) 1589-1284-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ2459GJ-AEC1-P |
Description | IC REG BUCK ADJ 500MA TSOT23-6 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.81V 1 Output 500mA SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MPQ2459GJ-AEC1-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 55V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 52.25V | |
Current - Output | ||
Frequency - Switching | 480kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,05000 Kč | 43,05 Kč |
| 10 | 31,70700 Kč | 317,07 Kč |
| 25 | 28,89320 Kč | 722,33 Kč |
| 100 | 25,78550 Kč | 2 578,55 Kč |
| 250 | 24,30476 Kč | 6 076,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 23,41194 Kč | 11 705,97 Kč |
| 1 000 | 22,67721 Kč | 22 677,21 Kč |
| 1 500 | 22,30925 Kč | 33 463,88 Kč |
| 2 500 | 21,90142 Kč | 54 753,55 Kč |
| 3 500 | 21,66322 Kč | 75 821,27 Kč |
| 5 000 | 21,43404 Kč | 107 170,20 Kč |
| Unit Price without VAT: | 43,05000 Kč |
|---|---|
| Unit Price with VAT: | 52,09050 Kč |





