MPQ2420GF-AEC1-P is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 1,97866 Kč
Datasheet
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 300mA 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ2420GF-AEC1-P

DigiKey Part Number
1589-MPQ2420GF-AEC1-PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPQ2420GF-AEC1-P
Description
IC REG BUCK ADJ 300MA 16TSSOP
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 300mA 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
75V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
67.5V
Current - Output
Frequency - Switching
-
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-TSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50056,32588 Kč28 162,94 Kč
1 00054,80856 Kč54 808,56 Kč
1 50054,04885 Kč81 073,28 Kč
2 50053,20700 Kč133 017,50 Kč
3 50052,71524 Kč184 503,34 Kč
Manufacturers Standard Package
Unit Price without VAT:56,32588 Kč
Unit Price with VAT:68,15431 Kč