
MPQ2179BGQHE-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ2179BGQHE-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ2179BGQHE-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ2179BGQHE-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ2179BGQHE-AEC1-P |
Description | 6V, 3A, 710KHZ, SYNCHRONOUS STEP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 3A 8-VFDFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ2179BGQHE-AEC1-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 710kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 8-QFN (2x1.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,04000 Kč | 69,04 Kč |
| 10 | 51,84600 Kč | 518,46 Kč |
| 25 | 47,54760 Kč | 1 188,69 Kč |
| 100 | 42,81360 Kč | 4 281,36 Kč |
| 250 | 40,55576 Kč | 10 138,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 39,19552 Kč | 19 597,76 Kč |
| 1 000 | 38,07566 Kč | 38 075,66 Kč |
| 1 500 | 37,51489 Kč | 56 272,33 Kč |
| 2 500 | 36,89358 Kč | 92 233,95 Kč |
| 3 500 | 36,53041 Kč | 127 856,44 Kč |
| 5 000 | 36,18120 Kč | 180 906,00 Kč |
| Unit Price without VAT: | 69,04000 Kč |
|---|---|
| Unit Price with VAT: | 83,53840 Kč |




