


MPQ2178GQHE-P | |
|---|---|
DigiKey Part Number | 1589-MPQ2178GQHE-PTR-ND - Tape & Reel (TR) 1589-MPQ2178GQHE-PCT-ND - Cut Tape (CT) 1589-MPQ2178GQHE-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ2178GQHE-P |
Description | IC REG BUCK ADJ 2A 8QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 8-VFDFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ2178GQHE-P Models |
Category | Voltage - Output (Max) 5V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 2.4MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 2.5V | Supplier Device Package 8-QFN (2x1.5) |
Voltage - Input (Max) 5.5V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,02000 Kč | 59,02 Kč |
| 10 | 44,04700 Kč | 440,47 Kč |
| 25 | 40,30120 Kč | 1 007,53 Kč |
| 100 | 36,17800 Kč | 3 617,80 Kč |
| 250 | 34,21220 Kč | 8 553,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 33,02676 Kč | 16 513,38 Kč |
| 1 000 | 32,05136 Kč | 32 051,36 Kč |
| 1 500 | 31,56285 Kč | 47 344,28 Kč |
| 2 500 | 31,02156 Kč | 77 553,90 Kč |
| 3 500 | 30,70508 Kč | 107 467,78 Kč |
| 5 000 | 30,40094 Kč | 152 004,70 Kč |
| Unit Price without VAT: | 59,02000 Kč |
|---|---|
| Unit Price with VAT: | 71,41420 Kč |

