Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A 8-VFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A 8-VFDFN
Automotive-Grade, Low-Voltage, Step-Down Converters: MPQ2179 Family

MPQ2177GQHE-Z

DigiKey Part Number
1589-MPQ2177GQHE-ZTR-ND - Tape & Reel (TR)
1589-MPQ2177GQHE-ZCT-ND - Cut Tape (CT)
1589-MPQ2177GQHE-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ2177GQHE-Z
Description
IC REG BUCK ADJ 1A 8QFN
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A 8-VFDFN
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5V
Current - Output
Frequency - Switching
2.4MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-QFN (2x1.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 995
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
146,62000 Kč46,62 Kč
1034,50000 Kč345,00 Kč
2531,47200 Kč786,80 Kč
10028,12680 Kč2 812,68 Kč
25026,53392 Kč6 633,48 Kč
50025,70156 Kč12 850,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00023,44569 Kč117 228,45 Kč
Manufacturers Standard Package
Unit Price without VAT:46,62000 Kč
Unit Price with VAT:56,41020 Kč