


MPQ2177GQHE-P | |
|---|---|
DigiKey Part Number | 1589-MPQ2177GQHE-PTR-ND - Tape & Reel (TR) 1589-MPQ2177GQHE-PCT-ND - Cut Tape (CT) 1589-MPQ2177GQHE-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ2177GQHE-P |
Description | IC REG BUCK ADJ 1A 8QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A 8-VFDFN |
EDA/CAD Models | MPQ2177GQHE-P Models |
Category | Voltage - Output (Max) 5V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 2.4MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 2.5V | Supplier Device Package 8-QFN (2x1.5) |
Voltage - Input (Max) 5.5V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,02000 Kč | 54,02 Kč |
| 10 | 40,16800 Kč | 401,68 Kč |
| 25 | 36,69720 Kč | 917,43 Kč |
| 100 | 32,89330 Kč | 3 289,33 Kč |
| 250 | 31,07720 Kč | 7 769,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 29,98312 Kč | 14 991,56 Kč |
| 1 000 | 29,08258 Kč | 29 082,58 Kč |
| 1 500 | 28,63154 Kč | 42 947,31 Kč |
| 2 500 | 28,13173 Kč | 70 329,32 Kč |
| 3 500 | 27,83965 Kč | 97 438,77 Kč |
| 5 000 | 27,55871 Kč | 137 793,55 Kč |
| Unit Price without VAT: | 54,02000 Kč |
|---|---|
| Unit Price with VAT: | 65,36420 Kč |

