Direct
Parametric Equivalent
Parametric Equivalent

MPQ2166GRH-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ2166GRH-AEC1-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ2166GRH-AEC1-P |
Description | IC REG BCK ADJ 2A/2A/3A/1A 18QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A/2A, 3A/1A 18-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | Up to 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 18-QFN (2.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 49,07358 Kč | 24 536,79 Kč |
| 1 000 | 47,71963 Kč | 47 719,63 Kč |
| 1 500 | 47,04112 Kč | 70 561,68 Kč |
| 2 500 | 46,28976 Kč | 115 724,40 Kč |
| 3 500 | 45,85063 Kč | 160 477,21 Kč |
| Unit Price without VAT: | 49,07358 Kč |
|---|---|
| Unit Price with VAT: | 59,37903 Kč |


