
MPQ2166BGRHE-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ2166BGRHE-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ2166BGRHE-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ2166BGRHE-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ2166BGRHE-AEC1-Z |
Description | IC REG BUCK ADJ DL 18QFN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 2A/2A, 3A/1A 18-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 350kHz ~ 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 18-QFN (2.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,02000 Kč | 93,02 Kč |
| 10 | 70,44800 Kč | 704,48 Kč |
| 25 | 64,82520 Kč | 1 620,63 Kč |
| 100 | 58,63900 Kč | 5 863,90 Kč |
| 250 | 55,68920 Kč | 13 922,30 Kč |
| 500 | 55,57960 Kč | 27 789,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 49,97226 Kč | 249 861,30 Kč |
| Unit Price without VAT: | 93,02000 Kč |
|---|---|
| Unit Price with VAT: | 112,55420 Kč |

