
MPQ2166BGRHE-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ2166BGRHE-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ2166BGRHE-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ2166BGRHE-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ2166BGRHE-AEC1-Z |
Description | IC REG BUCK ADJ DL 18QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 2A/2A, 3A/1A 18-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 350kHz ~ 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 18-QFN (2.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,47000 Kč | 89,47 Kč |
| 10 | 67,76500 Kč | 677,65 Kč |
| 25 | 62,35960 Kč | 1 558,99 Kč |
| 100 | 56,40920 Kč | 5 640,92 Kč |
| 250 | 53,57296 Kč | 13 393,24 Kč |
| 500 | 51,86270 Kč | 25 931,35 Kč |
| 1 000 | 50,45476 Kč | 50 454,76 Kč |
| 2 500 | 48,96892 Kč | 122 422,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 44,99298 Kč | 224 964,90 Kč |
| Unit Price without VAT: | 89,47000 Kč |
|---|---|
| Unit Price with VAT: | 108,25870 Kč |

