MFR Recommended

MPQ2143HGD-P | |
|---|---|
DigiKey Part Number | MPQ2143HGD-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ2143HGD-P |
Description | IC REG BUCK ADJ 3A 10QFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 10-VFDFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ2143HGD-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-QFN (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 34,95496 Kč | 17 477,48 Kč |
| 1 000 | 33,93676 Kč | 33 936,76 Kč |
| 1 500 | 33,42657 Kč | 50 139,85 Kč |
| 2 500 | 32,86170 Kč | 82 154,25 Kč |
| 3 500 | 32,53136 Kč | 113 859,76 Kč |
| 5 000 | 32,21370 Kč | 161 068,50 Kč |
| Unit Price without VAT: | 34,95496 Kč |
|---|---|
| Unit Price with VAT: | 42,29550 Kč |







