
MPQ2143DJ-AEC1-LF-Z | |
|---|---|
DigiKey Part Number | 1589-1782-2-ND - Tape & Reel (TR) 1589-1782-1-ND - Cut Tape (CT) 1589-1782-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ2143DJ-AEC1-LF-Z |
Description | IC REG BUCK ADJ 3A TSOT23-8 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MPQ2143DJ-AEC1-LF-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,52000 Kč | 61,52 Kč |
| 10 | 45,92300 Kč | 459,23 Kč |
| 25 | 42,02120 Kč | 1 050,53 Kč |
| 100 | 37,74600 Kč | 3 774,60 Kč |
| 250 | 35,70584 Kč | 8 926,46 Kč |
| 500 | 35,01836 Kč | 17 509,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 32,21415 Kč | 96 642,45 Kč |
| 6 000 | 31,60234 Kč | 189 614,04 Kč |
| Unit Price without VAT: | 61,52000 Kč |
|---|---|
| Unit Price with VAT: | 74,43920 Kč |



