Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



MPQ20056GG-18-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-1270-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ20056GG-18-AEC1-P |
Description | IC REG LINEAR 1.8V 250MA 8-QFN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 8-QFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MPQ20056GG-18-AEC1-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 250 µA | |
Current - Supply (Max) | 330 µA | |
PSRR | 65dB ~ 33dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TFDFN Exposed Pad | |
Supplier Device Package | 8-QFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 22,17430 Kč | 11 087,15 Kč |
| 1 000 | 21,47150 Kč | 21 471,50 Kč |
| 1 500 | 21,11979 Kč | 31 679,68 Kč |
| 2 500 | 20,73006 Kč | 51 825,15 Kč |
| 3 500 | 20,50215 Kč | 71 757,52 Kč |
| 5 000 | 20,28306 Kč | 101 415,30 Kč |
| Unit Price without VAT: | 22,17430 Kč |
|---|---|
| Unit Price with VAT: | 26,83090 Kč |


