MP20056GG-18-Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 15,94840 Kč
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 22,17430 Kč
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 5 000
Unit Price: 32,97000 Kč
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 8-QFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 8-QFN (2x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MP20056GG-18-Z

DigiKey Part Number
MP20056GG-18-Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP20056GG-18-Z
Description
IC REG LINEAR 1.8V 250MA 8-QFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 8-QFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
MP20056GG-18-Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
250 µA
Current - Supply (Max)
330 µA
PSRR
65dB ~ 33dB (100Hz ~ 1MHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TFDFN Exposed Pad
Supplier Device Package
8-QFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00010,15178 Kč50 758,90 Kč
10 0009,94264 Kč99 426,40 Kč
15 0009,83798 Kč147 569,70 Kč
Manufacturers Standard Package
Unit Price without VAT:10,15178 Kč
Unit Price with VAT:12,28365 Kč